
10160855-20GLF | |
---|---|
DigiKey Part Number | 609-10160855-20GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10160855-20GLF |
Description | MINITEK PWR 3.0, DUAL ROW BMI PL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10160855-20GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥116.00000 | ¥116 |
10 | ¥98.90000 | ¥989 |
25 | ¥92.68000 | ¥2,317 |
50 | ¥88.28000 | ¥4,414 |
200 | ¥80.04500 | ¥16,009 |
400 | ¥76.22250 | ¥30,489 |
600 | ¥74.06833 | ¥44,441 |
1,000 | ¥71.44700 | ¥71,447 |
2,600 | ¥68.17423 | ¥177,253 |
Unit Price without JCT: | ¥116.00000 |
---|---|
Unit Price with JCT: | ¥127.60000 |