



10156616-1200LF | |
|---|---|
DigiKey Part Number | 609-10156616-1200LF-ND |
Manufacturer | |
Manufacturer Product Number | 10156616-1200LF |
Description | CONN BOARD-IN HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156616-1200LF Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bag | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥33.00000 | ¥33 |
| 10 | ¥28.90000 | ¥289 |
| 25 | ¥27.04000 | ¥676 |
| 50 | ¥25.76000 | ¥1,288 |
| 100 | ¥24.53000 | ¥2,453 |
| 250 | ¥22.98000 | ¥5,745 |
| 500 | ¥21.88400 | ¥10,942 |
| 1,000 | ¥20.83600 | ¥20,836 |
| 3,000 | ¥19.28100 | ¥57,843 |
| Unit Price without JCT: | ¥33.00000 |
|---|---|
| Unit Price with JCT: | ¥36.30000 |

