


10144517-082802LF | |
|---|---|
DigiKey Part Number | 609-5438-2-ND - Tape & Reel (TR) 609-5438-1-ND - Cut Tape (CT) 609-5438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10144517-082802LF |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10144517-082802LF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 80 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥329.00000 | ¥329 |
| 10 | ¥279.50000 | ¥2,795 |
| 25 | ¥261.96000 | ¥6,549 |
| 50 | ¥249.42000 | ¥12,471 |
| 100 | ¥237.51000 | ¥23,751 |
| 250 | ¥222.62400 | ¥55,656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥211.99600 | ¥105,998 |
| 1,000 | ¥201.87700 | ¥201,877 |
| 1,500 | ¥196.18667 | ¥294,280 |
| 2,500 | ¥189.24560 | ¥473,114 |
| 3,500 | ¥184.80886 | ¥646,831 |
| 5,000 | ¥180.22040 | ¥901,102 |
| Unit Price without JCT: | ¥329.00000 |
|---|---|
| Unit Price with JCT: | ¥361.90000 |














