
10137785-041112LF | |
|---|---|
DigiKey Part Number | 609-10137785-041112LF-ND |
Manufacturer | |
Manufacturer Product Number | 10137785-041112LF |
Description | CONN PWR4.2 HCC VT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10137785-041112LF Models |
Category | Termination Solder Cup |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.504" (12.80mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,200 | ¥52.92024 | ¥222,265 |
| Unit Price without JCT: | ¥52.92024 |
|---|---|
| Unit Price with JCT: | ¥58.21226 |


