
TS8441L | |
|---|---|
DigiKey Part Number | 2713-TS8441LTR-ND - Tape & Reel (TR) 2713-TS8441LCT-ND - Cut Tape (CT) 2713-TS8441LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8441L |
Description | RF SWITCH SP4T 30MHZ-4GHZ 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, LTE SP4T 50Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS8441L Models |
Category | Insertion Loss 1dB |
Manufacturer TagoreTech | Test Frequency 4GHz |
Series | IIP3 70dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50Ohm |
Part Status Active | Voltage - Supply 2.6V ~ 5.25V |
RF Type Cellular, LTE | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SP4T | Package / Case 32-VFQFN Exposed Pad |
Frequency Range 30MHz ~ 4GHz | Supplier Device Package 32-QFN (4x4) |
Isolation 20dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥8,474.00000 | ¥8,474 |
| 10 | ¥6,388.50000 | ¥63,885 |
| 100 | ¥5,585.08000 | ¥558,508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6,157.57533 | ¥18,472,726 |
| Unit Price without JCT: | ¥8,474.00000 |
|---|---|
| Unit Price with JCT: | ¥9,321.40000 |






