
10125116-210LF | |
---|---|
DigiKey Part Number | 10125116-210LF-ND |
Manufacturer | |
Manufacturer Product Number | 10125116-210LF |
Description | CONN RCPT 10P IDC GOLD/GOLD GXT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 10125116-210LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥214.83300 | ¥859,332 |
Unit Price without JCT: | ¥214.83300 |
---|---|
Unit Price with JCT: | ¥236.31630 |