
10125112-320424CLF | |
|---|---|
DigiKey Part Number | 10125112-320424CLF-ND |
Manufacturer | |
Manufacturer Product Number | 10125112-320424CLF |
Description | CONN EDGE DUAL FMALE 60POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Female Connector Non Specified - Dual Edge Black |
Datasheet | Datasheet |
EDA/CAD Models | 10125112-320424CLF Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Read Out Dual |
Series | Features Board Lock, Guide Pin |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Card Type Non Specified - Dual Edge | Contact Material Copper Alloy |
Gender Female | Color Black |
Number of Positions/Bay/Row 18; 12 | Operating Temperature -55°C ~ 105°C |
Number of Positions 60 (24 + 36 Power) | Material - Insulation Thermoplastic |
Card Thickness 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 252 | ¥2,145.07937 | ¥540,560 |
| Unit Price without JCT: | ¥2,145.07937 |
|---|---|
| Unit Price with JCT: | ¥2,359.58731 |

