10116189-001LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10116189-001LF

DigiKey Part Number
10116189-001LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10116189-001LF
Description
RFI FINGERSTOCK CU GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
10116189-001LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fingerstock
Shape
-
Width
-
Length
-
Height
-
Material
Copper Alloy
Plating
Gold
Plating - Thickness
3.00µin (0.076µm)
Attachment Method
-
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500¥83.58200¥292,537
Manufacturers Standard Package
Unit Price without JCT:¥83.58200
Unit Price with JCT:¥91.94020