
10110818-2015LF | |
---|---|
DigiKey Part Number | 10110818-2015LF-ND |
Manufacturer | |
Manufacturer Product Number | 10110818-2015LF |
Description | 30AWG SFP+CABLE ASSY |
Customer Reference | |
Detailed Description | 20 Position SFP+ Plug to Plug 4.92' (1.50m) Black Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 10110818-2015LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | External | |
Length | 4.92' (1.50m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 10Gbps | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |