Connector Header, Male Pins and Blades Through Hole XCede®, Left Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10104999-L0E-20DLF

DigiKey Part Number
609-4343-ND
Manufacturer
Manufacturer Product Number
10104999-L0E-20DLF
Description
CONN HEADER XCEDE PCB
Customer Reference
Detailed Description
Connector Header, Male Pins and Blades Through Hole XCede®, Left Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
8
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
48 Signal Pairs, 52 Ground
Part Status
Obsolete
Contact Finish
Gold or Gold, GXT™
Connector Usage
Backplane
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins and Blades
Material Flammability Rating
UL94 V-0
Connector Style
XCede®, Left Wall
Base Product Number
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
192¥2,518.70833¥483,592
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥2,518.70833
Unit Price with JCT:¥2,770.57916