
10064555-152220HLF | |
|---|---|
DigiKey Part Number | 10064555-152220HLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10064555-152220HLF |
Description | CONN FPC TOP 15POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10064555-152220HLF Models |
Category | Contact Material Copper Alloy |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold |
Series | Housing Material Thermoplastic, Halogen Free |
Packaging Tape & Reel (TR) | Actuator Material Thermoplastic, Halogen Free |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.037" (0.95mm) | Mating Cycles 10 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |

