cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10056100-1050010LF

DigiKey Part Number
10056100-1050010LF-ND
Manufacturer
Manufacturer Product Number
10056100-1050010LF
Description
CONN HEADER 120POS PCB
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
12
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.