
10045782-012LF | |
|---|---|
DigiKey Part Number | 609-10045782-012LF-ND |
Manufacturer | |
Manufacturer Product Number | 10045782-012LF |
Description | CONN SAS RCPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10045782-012LF Models |
Category | Mounting Type Through Hole |
Manufacturer Amphenol ICC (FCI) | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS | Base Product Number |
Number of Positions 29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | ¥248.41667 | ¥104,335 |
| Unit Price without JCT: | ¥248.41667 |
|---|---|
| Unit Price with JCT: | ¥273.25834 |

