Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
RJHSE3P83A1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

RJHSE3P83A1

DigiKey Part Number
RJHSE3P83A1-ND
Manufacturer
Manufacturer Product Number
RJHSE3P83A1
Description
CONN MOD JACK 8P8C VERT SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJHSE3P83A1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Shielding
Shielded
Series
Features
Board Lock, Panel Stops
Packaging
Tray
LED Color
Yellow
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 85°C
Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1,320¥318.55152¥420,488
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥318.55152
Unit Price with JCT:¥350.40667