



NDMB254100 | |
|---|---|
DigiKey Part Number | 664-NDMB254100-ND |
Manufacturer | |
Manufacturer Product Number | NDMB254100 |
Description | IX MAG RECEPTACLE, TYPE B RA FLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NDMB254100 Models |
Category | Number of Positions 10 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tray | Features Board Guide, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,278.00000 | ¥2,278 |
| 10 | ¥1,936.20000 | ¥19,362 |
| 25 | ¥1,814.96000 | ¥45,374 |
| 50 | ¥1,728.30000 | ¥86,415 |
| 156 | ¥1,595.00000 | ¥248,820 |
| 312 | ¥1,518.92949 | ¥473,906 |
| 624 | ¥1,446.50962 | ¥902,622 |
| 1,092 | ¥1,390.58516 | ¥1,518,519 |
| Unit Price without JCT: | ¥2,278.00000 |
|---|---|
| Unit Price with JCT: | ¥2,505.80000 |

