
G832MB130203024HR | |
|---|---|
DigiKey Part Number | 664-G832MB130203024HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB130203024HR |
Description | BTB 20P P=0.8MM PLUG H=5.7MM GOL |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB130203024HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness Flash |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 6mm, 8mm, 10mm, 14mm, 18mm |
Number of Positions 20 | Height Above Board 0.224" (5.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥203.56325 | ¥814,253 |
| Unit Price without JCT: | ¥203.56325 |
|---|---|
| Unit Price with JCT: | ¥223.91958 |

