
G800LS306018HR | |
|---|---|
DigiKey Part Number | 664-G800LS306018HR-ND |
Manufacturer | |
Manufacturer Product Number | G800LS306018HR |
Description | PIN HEADER 2.54MM PITCH STR,1X2P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G800LS306018HR Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Overall Contact Length 0.484" (12.30mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bag | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ¥36.32233 | ¥217,934 |
| Unit Price without JCT: | ¥36.32233 |
|---|---|
| Unit Price with JCT: | ¥39.95456 |

