
G874D081510C1EU | |
|---|---|
DigiKey Part Number | 664-G874D081510C1EU-ND |
Manufacturer | |
Manufacturer Product Number | G874D081510C1EU |
Description | G874D081510C1EU-P-4.2MM HEADER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G874D081510C1EU Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 2 | Features Board Lock |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 500VAC |
Termination Solder | Contact Finish Thickness - Post 30.0µin (0.76µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,700 | ¥589.39702 | ¥3,359,563 |
| Unit Price without JCT: | ¥589.39702 |
|---|---|
| Unit Price with JCT: | ¥648.33672 |

