
FLHT4C008A0 | |
|---|---|
DigiKey Part Number | 664-FLHT4C008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHT4C008A0 |
Description | 4 POSITION,PLUG TO PLUG,SOCKET,D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Plug 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHT4C008A0 Models |
Category | Number of Positions 4 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Connector Type Plug to Plug | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,145.00000 | ¥1,145 |
| 10 | ¥972.70000 | ¥9,727 |
| 25 | ¥911.68000 | ¥22,792 |
| 50 | ¥868.16000 | ¥43,408 |
| 180 | ¥793.12222 | ¥142,762 |
| 360 | ¥755.27778 | ¥271,900 |
| 540 | ¥733.98889 | ¥396,354 |
| 1,080 | ¥698.98704 | ¥754,906 |
| 2,520 | ¥658.47500 | ¥1,659,357 |
| Unit Price without JCT: | ¥1,145.00000 |
|---|---|
| Unit Price with JCT: | ¥1,259.50000 |

