
FLHP3P008C0 | |
---|---|
DigiKey Part Number | 664-FLHP3P008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHP3P008C0 |
Description | CBL ASSY SKT TO SKT 3 POS 3000MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP3P008C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,126.00000 | ¥1,126 |
10 | ¥956.40000 | ¥9,564 |
30 | ¥885.03333 | ¥26,551 |
60 | ¥842.76667 | ¥50,566 |
120 | ¥802.55000 | ¥96,306 |
270 | ¥757.92593 | ¥204,640 |
510 | ¥724.68824 | ¥369,591 |
1,020 | ¥690.12941 | ¥703,932 |
Unit Price without JCT: | ¥1,126.00000 |
---|---|
Unit Price with JCT: | ¥1,238.60000 |