
FLHP3201 | |
|---|---|
DigiKey Part Number | 664-FLHP3201TR-ND - Tape & Reel (TR) 664-FLHP3201CT-ND - Cut Tape (CT) 664-FLHP3201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FLHP3201 |
Description | 3 POSITION,RECEPTACLE,PIN,PCB MO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | FLHP3201 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Insulation Height 0.537" (13.64mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Mounting Flange |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 7A |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥440.00000 | ¥440 |
| 10 | ¥374.10000 | ¥3,741 |
| 25 | ¥350.64000 | ¥8,766 |
| 50 | ¥333.90000 | ¥16,695 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ¥310.48571 | ¥43,468 |
| 280 | ¥295.66071 | ¥82,785 |
| 420 | ¥287.31905 | ¥120,674 |
| 700 | ¥277.15000 | ¥194,005 |
| 980 | ¥270.65000 | ¥265,237 |
| 1,400 | ¥263.92643 | ¥369,497 |
| Unit Price without JCT: | ¥440.00000 |
|---|---|
| Unit Price with JCT: | ¥484.00000 |

