
FLHF2C008C0 | |
---|---|
DigiKey Part Number | 664-FLHF2C008C0-ND |
Manufacturer | |
Manufacturer Product Number | FLHF2C008C0 |
Description | 2 POSITION,PLUG,SOCKET,SINGLE EN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHF2C008C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 9.8' (3.00m) | |
Features | - | |
Color | Black | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥728.00000 | ¥728 |
10 | ¥618.90000 | ¥6,189 |
25 | ¥580.12000 | ¥14,503 |
50 | ¥552.36000 | ¥27,618 |
180 | ¥504.62778 | ¥90,833 |
360 | ¥480.53611 | ¥172,993 |
540 | ¥466.98889 | ¥252,174 |
1,080 | ¥444.71481 | ¥480,292 |
2,520 | ¥418.93690 | ¥1,055,721 |
Unit Price without JCT: | ¥728.00000 |
---|---|
Unit Price with JCT: | ¥800.80000 |