
FLHA6P008A0 | |
|---|---|
DigiKey Part Number | 664-FLHA6P008A0-ND |
Manufacturer | |
Manufacturer Product Number | FLHA6P008A0 |
Description | 6 POSITION,RECEPTACLE,PIN,SINGLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | FLHA6P008A0 Models |
Category | Number of Positions 6 |
Manufacturer Amphenol ICC (Commercial Products) | Number of Rows 1 |
Series | Pitch - Cable 0.100" (2.54mm) |
Packaging Bag | Length 3.28' (1.00m) |
Part Status Active | Color Black |
Connector Type Socket to Individual Wire Leads | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,261.00000 | ¥1,261 |
| 10 | ¥1,071.10000 | ¥10,711 |
| 25 | ¥1,003.96000 | ¥25,099 |
| 50 | ¥956.04000 | ¥47,802 |
| 180 | ¥873.40000 | ¥157,212 |
| 360 | ¥831.73056 | ¥299,423 |
| 540 | ¥808.29259 | ¥436,478 |
| 1,080 | ¥769.75278 | ¥831,333 |
| Unit Price without JCT: | ¥1,261.00000 |
|---|---|
| Unit Price with JCT: | ¥1,387.10000 |

