Similar
Similar
Similar
Similar

FCC17E09SE2E0 | |
|---|---|
DigiKey Part Number | FCC17E09SE2E0-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09SE2E0 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09SE2E0 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09SE2E0 | Amphenol CS (Commercial Products) | 0 | FCE17E09SE2E0-ND | ¥1,905.95000 | Similar |
| 172-E09-213R001 | NorComp Inc. | 1,044 | 1509FNEA-ND | ¥678.00000 | Similar |
| D09S34A6GV00LF | Amphenol CS (FCI) | 0 | D09S34A6GV00LF-ND | ¥273.44444 | Similar |
| DSS1XSRAA15X | Amphenol CONEC | 0 | DSS1XSRAA15X-ND | ¥1,235.52000 | Similar |



