
FCC17E09PN410 | |
|---|---|
DigiKey Part Number | FCC17E09PN410-ND |
Manufacturer | |
Manufacturer Product Number | FCC17E09PN410 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17E09PN410 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 205733-1 | TE Connectivity AMP Connectors | 181 | 205733-1-ND | ¥1,669.00000 | Similar |
| 5-827066-1 | TE Connectivity AMP Connectors | 4,763 | 5-827066-1-ND | ¥970.20000 | Similar |
| 5205733-1 | TE Connectivity AMP Connectors | 0 | 5205733-1-ND | ¥1,972.38126 | Similar |




