FCC17E09PA440 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 939
Unit Price: ¥3,124.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥858.08000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥620.54000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥1,178.23333
Datasheet

Similar


NorComp Inc.
In Stock: 45
Unit Price: ¥1,732.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥2,241.06667
Datasheet
Image for FCC17E09PA440 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17E09PA440

DigiKey Part Number
FCC17E09PA440-ND
Manufacturer
Manufacturer Product Number
FCC17E09PA440
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17E09PA440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Box
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Filter, Grounding Indents
Number of Positions
Voltage Rating
200V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Thermoplastic
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Housing/Shell (4-40)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCE17E09PA440Amphenol CS (Commercial Products)939FCE17E09PA440-ND¥3,124.00000Similar
09661127600HARTING009661127600-ND¥858.08000Similar
09661136600HARTING009661136600-ND¥620.54000Similar
774-E09-113R011NorComp Inc.0NOR1073-ND¥1,178.23333Similar
774-E09-113R141NorComp Inc.45NOR1074-ND¥1,732.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes