FCC17C37SA450 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 65
Unit Price: ¥5,071.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,146.38000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,282.44000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,219.78000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,775.37000
Datasheet

Similar


NorComp Inc.
In Stock: 7
Unit Price: ¥1,955.00000
Datasheet

Similar


NorComp Inc.
In Stock: 1,054
Unit Price: ¥682.00000
Datasheet

Similar


NorComp Inc.
In Stock: 458
Unit Price: ¥783.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17C37SA450

DigiKey Part Number
FCC17C37SA450-ND
Manufacturer
Manufacturer Product Number
FCC17C37SA450
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17C37SA450 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Board Lock, Filter
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes