FCC17C37SA24B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: ¥15,934.68000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,254.70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,543.90000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,319.32000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,628.36000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,628.36000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥3,398.70000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥2,899.81000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥5,439.72000
Datasheet
Image for FCC17C37SA24B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17C37SA24B

DigiKey Part Number
FCC17C37SA24B-ND
Manufacturer
Manufacturer Product Number
FCC17C37SA24B
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17C37SA24B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.318" (8.08mm)
Connector Type
Receptacle, Female Sockets
Features
Filter, Mounting Brackets
Number of Positions
Voltage Rating
200V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Thermoplastic, Glass Filled
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09644147232HARTING01195-2457-ND¥15,934.68000Similar
09664127600HARTING009664127600-ND¥2,254.70000Similar
09664136602HARTING009664136602-ND¥2,543.90000Similar
09664527610HARTING009664527610-ND¥2,319.32000Similar
09664536611HARTING009664536611-ND¥2,628.36000Similar
Obsolete
This product is no longer manufactured. View Substitutes