
FCC17C37AD410 | |
|---|---|
DigiKey Part Number | FCC17C37AD410-ND |
Manufacturer | |
Manufacturer Product Number | FCC17C37AD410 |
Description | CONN DSUB ADAPTER DB37F DB37M |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | FCC17C37AD410 Models |
Category | Features Filter |
Manufacturer Amphenol ICC (Commercial Products) | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style Connector Saver | Current Rating (Amps) 5 A |
Convert To (Adapter End) D-Sub, 37 Pin Female | Housing Color Black |
Convert From (Adapter End) D-Sub, 37 Pin Male | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

