Similar
Similar
Similar

FCC17B25SM240 | |
|---|---|
DigiKey Part Number | FCC17B25SM240-ND |
Manufacturer | |
Manufacturer Product Number | FCC17B25SM240 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17B25SM240 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17B25SM240 | Amphenol CS (Commercial Products) | 0 | FCE17B25SM240-ND | ¥5,569.00000 | Similar |
| 171-025-203L001 | NorComp Inc. | 3,281 | 225FE-ND | ¥382.00000 | Similar |
| 171-025-203L011 | NorComp Inc. | 524 | 1225FE-ND | ¥565.00000 | Similar |




