Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17B25SE400 | |
|---|---|
DigiKey Part Number | FCC17B25SE400-ND |
Manufacturer | |
Manufacturer Product Number | FCC17B25SE400 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17B25SE400 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 628-025-221-042 | EDAC Inc. | 0 | 628-025-221-042-ND | ¥343.11600 | Similar |
| 7-1393740-2 | TE Connectivity AMP Connectors | 415 | 7-1393740-2-ND | ¥2,607.00000 | Similar |
| D25S24A6RL22LF | Amphenol CS (FCI) | 0 | D25S24A6RL22LF-ND | ¥595.18272 | Similar |
| D25S24A6RV22LF | Amphenol CS (FCI) | 0 | D25S24A6RV22LF-ND | ¥556.40988 | Similar |
| D25S24A6RX22LF | Amphenol CS (FCI) | 0 | D25S24A6RX22LF-ND | ¥607.00494 | Similar |




