Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FCC17B25PA650 | |
|---|---|
DigiKey Part Number | FCC17B25PA650-ND |
Manufacturer | |
Manufacturer Product Number | FCC17B25PA650 |
Description | CONN D-SUB PLUG 25POS R/A SOLDER |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17B25PA650 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents |
Number of Positions | Voltage Rating 200V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Phosphor Bronze |
Flange Feature Housing/Shell (M3) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17B25PA650 | Amphenol CS (Commercial Products) | 0 | FCE17B25PA650-ND | ¥408.35000 | Similar |
| 09653226800 | HARTING | 0 | 09653226800-ND | ¥288.58000 | Similar |
| 09653227800 | HARTING | 0 | 09653227800-ND | ¥271.96000 | Similar |
| 09653626810 | HARTING | 0 | 09653626810-ND | ¥287.47000 | Similar |
| 09653627810 | HARTING | 0 | 09653627810-ND | ¥276.95000 | Similar |





