
FCC17A15PM200 | |
---|---|
DigiKey Part Number | FCC17A15PM200-ND |
Manufacturer | |
Manufacturer Product Number | FCC17A15PM200 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17A15PM200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Filter, Grounding Indents | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |