Similar
Similar
Similar
Similar

FCC17A15PE280 | |
|---|---|
DigiKey Part Number | FCC17A15PE280-ND |
Manufacturer | |
Manufacturer Product Number | FCC17A15PE280 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCC17A15PE280 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 200V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-338310-2 | TE Connectivity AMP Connectors | 122 | 2-338310-2-ND | ¥1,984.00000 | Similar |
| 4-338310-2 | TE Connectivity AMP Connectors | 0 | 4-338310-2-ND | ¥1,502.88750 | Similar |
| 6-338310-2 | TE Connectivity AMP Connectors | 0 | 6-338310-2-ND | ¥883.64861 | Similar |
| M24308/24-2F | TE Connectivity Aerospace, Defense and Marine | 131 | 1122-1270-ND | ¥5,499.00000 | Similar |



