FCC17A15PC6DB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 157
Unit Price: ¥1,489.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,124.89000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,253.67000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥1,096.61000
Datasheet

Similar


HARTING
In Stock: 71
Unit Price: ¥1,188.00000
Datasheet

Similar


HARTING
In Stock: 61
Unit Price: ¥1,147.00000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: ¥985.18000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥1,672.00000
Datasheet

Similar


NorComp Inc.
In Stock: 15
Unit Price: ¥1,870.00000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: ¥1,510.46429
Datasheet

Similar


WEC
In Stock: 745
Unit Price: ¥2,825.25000
Datasheet
Image for FCC17A15PC6DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17A15PC6DB

DigiKey Part Number
FCC17A15PC6DB-ND
Manufacturer
Manufacturer Product Number
FCC17A15PC6DB
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17A15PC6DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
15.0µin (0.38µm)
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Style
Backset Spacing
0.590" (14.99mm)
Connector Type
Plug, Male Pins
Features
Filter, Grounding Indents, Mounting Brackets
Number of Positions
Voltage Rating
200V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Thermoplastic
Contact Type
Signal
Contact Material
Phosphor Bronze
Flange Feature
Board Side (M3)
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09652236801HARTING1571195-7813-ND¥1,489.00000Similar
09652636810HARTING009652636810-ND¥1,124.89000Similar
09652637810HARTING009652637810-ND¥1,253.67000Similar
09662226801HARTING009662226801-ND¥1,096.61000Similar
09662226802HARTING7109662226802-ND¥1,188.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes