
Z03C-4Z7W4-22000 | |
|---|---|
DigiKey Part Number | 609-Z03C-4Z7W4-22000-ND |
Manufacturer | |
Manufacturer Product Number | Z03C-4Z7W4-22000 |
Description | SHIELDS(FRAME), SIZE 49.8*44.4*3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.748" (44.40mm) X 1.961" (49.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | Z03C-4Z7W4-22000 Models |
Category | Height - Overall 0.150" (3.80mm) |
Manufacturer Amphenol ICC (FCI) | Length - Overall 1.961" (49.80mm) |
Packaging Tray | Width - Overall 1.748" (44.40mm) |
Part Status Active | Mounting Type Solder |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,800 | ¥163.15265 | ¥1,109,438 |
| Unit Price without JCT: | ¥163.15265 |
|---|---|
| Unit Price with JCT: | ¥179.46792 |

