Similar

SLW11S-1C7BLF | |
|---|---|
DigiKey Part Number | SLW11S-1C7BLF-ND |
Manufacturer | |
Manufacturer Product Number | SLW11S-1C7BLF |
Description | CONN FPC VERT 11POS 1MM PCB |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SLW11S-1C7BLF Models |
Category | Locking Feature Slide Lock |
Manufacturer Amphenol ICC (FCI) | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Housing Material Polyamide (PA), Nylon, Glass Filled |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Through Hole | Voltage Rating 100V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -55°C ~ 85°C |
Number of Positions 11 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Kinked Pin | Housing Color Black |
FFC, FCB Thickness 0.33mm | Mating Cycles 20 |
Height Above Board 0.217" (5.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0528061110 | Molex | 16,136 | 23-0528061110-ND | ¥60.00000 | Similar |


