
SLD15S-2LF | |
|---|---|
DigiKey Part Number | SLD15S-2LF-ND |
Manufacturer | |
Manufacturer Product Number | SLD15S-2LF |
Description | CONN FFC VERT 15POS 1.25MM PCB |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.049" (1.25mm) Through Hole |
Datasheet | Datasheet |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Amphenol ICC (FCI) | Locking Feature Slide Lock |
Series | Cable End Type Straight |
Packaging Tray | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Actuator Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector/Contact Type Contacts, Vertical - 1 Sided | Features Zero Insertion Force (ZIF) |
Number of Positions 15 | Material Flammability Rating UL94 V-0 |
Pitch 0.049" (1.25mm) | Housing Color Black |
Termination Solder | Actuator Color Black |
FFC, FCB Thickness 0.30mm | Base Product Number |

