Similar

SIP41430-001LF | |
|---|---|
DigiKey Part Number | SIP41430-001LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIP41430-001LF |
Description | CONN SOCKET SIP 2POS TIN |
Customer Reference | |
Detailed Description | 2 (1 x 2) Pos SIP Socket Tin Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Features Closed Frame |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Pitch - Post 0.100" (2.54mm) |
Type SIP | Contact Finish - Post Tin |
Number of Positions or Pins (Grid) 2 (1 x 2) | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Pitch - Mating 0.100" (2.54mm) | Contact Material - Post Beryllium Copper |
Contact Finish - Mating Tin | Housing Material Polyamide (PA), Nylon |
Contact Finish Thickness - Mating 200.0µin (5.08µm) | Base Product Number |
Contact Material - Mating Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02-0518-00 | Aries Electronics | 0 | 02-0518-00-ND | ¥3,020.81818 | Similar |

