
SFW22R-1STE1LF | |
|---|---|
DigiKey Part Number | 609-1916-2-ND - Tape & Reel (TR) 609-1916-1-ND - Cut Tape (CT) 609-1916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFW22R-1STE1LF |
Description | CONN FFC FPC BOTTOM 22POS 1MM RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFW22R-1STE1LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight or Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥148.00000 | ¥148 |
| 10 | ¥125.50000 | ¥1,255 |
| 25 | ¥117.52000 | ¥2,938 |
| 50 | ¥111.90000 | ¥5,595 |
| 100 | ¥106.57000 | ¥10,657 |
| 250 | ¥99.89200 | ¥24,973 |
| 500 | ¥95.11800 | ¥47,559 |
| 1,000 | ¥90.57400 | ¥90,574 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥86.25050 | ¥172,501 |
| 4,000 | ¥82.13475 | ¥328,539 |
| 6,000 | ¥79.81983 | ¥478,919 |
| 10,000 | ¥76.99610 | ¥769,961 |
| 14,000 | ¥75.19171 | ¥1,052,684 |
| 20,000 | ¥73.32515 | ¥1,466,503 |
| Unit Price without JCT: | ¥148.00000 |
|---|---|
| Unit Price with JCT: | ¥162.80000 |


