SFV26R-2STBE1HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV26R-2STBE1HLF

DigiKey Part Number
SFV26R-2STBE1HLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFV26R-2STBE1HLF
Description
CONN FFC FPC TOP 26POS 0.5MM R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
26 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
SFV26R-2STBE1HLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
26
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000¥53.58367¥321,502
Manufacturers Standard Package
Unit Price without JCT:¥53.58367
Unit Price with JCT:¥58.94204

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC