
RM12PIE54ERPLF | |
|---|---|
DigiKey Part Number | RM12PIE54ERPLF-ND |
Manufacturer | |
Manufacturer Product Number | RM12PIE54ERPLF |
Description | CONTACT PIN POWER 12AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 12 AWG Solder |
Datasheet | Datasheet |
EDA/CAD Models | RM12PIE54ERPLF Models |
Category | Contact Termination Solder |
Manufacturer Amphenol ICC (FCI) | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power | Current Rating (Amps) 10 A |
Pin or Socket Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥544.18300 | ¥544,183 |
| Unit Price without JCT: | ¥544.18300 |
|---|---|
| Unit Price with JCT: | ¥598.60130 |

