
PSAS5F3130101TR | |
---|---|
DigiKey Part Number | 609-PSAS5F3130101TR-ND - Tape & Reel (TR) 609-PSAS5F3130101TRCT-ND - Cut Tape (CT) 609-PSAS5F3130101TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSAS5F3130101TR |
Description | PSAS5 RECEPTACLE VERTICAL, SMT H |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PSAS5F3130101TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS/PCIe | |
Number of Positions | 68 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥2,551.00000 | ¥2,551 |
10 | ¥2,167.60000 | ¥21,676 |
25 | ¥2,031.88000 | ¥50,797 |
50 | ¥1,934.90000 | ¥96,745 |
100 | ¥1,913.99000 | ¥191,399 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | ¥1,705.24333 | ¥511,573 |
600 | ¥1,623.94167 | ¥974,365 |
900 | ¥1,578.21889 | ¥1,420,397 |
Unit Price without JCT: | ¥2,551.00000 |
---|---|
Unit Price with JCT: | ¥2,806.10000 |