



HM2J71PE5118N9LF | |
---|---|
DigiKey Part Number | 609-6522-ND |
Manufacturer | |
Manufacturer Product Number | HM2J71PE5118N9LF |
Description | CONN HEADER 114POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 114 (95 + 19 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2J71PE5118N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 19 | |
Number of Positions | 114 (95 + 19 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,307.00000 | ¥4,307 |
10 | ¥3,660.90000 | ¥36,609 |
25 | ¥3,431.68000 | ¥85,792 |
50 | ¥3,267.92000 | ¥163,396 |
192 | ¥2,972.19792 | ¥570,662 |
384 | ¥2,830.53125 | ¥1,086,924 |
Unit Price without JCT: | ¥4,307.00000 |
---|---|
Unit Price with JCT: | ¥4,737.70000 |