10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F52L1A7A111010B200

DigiKey Part Number
609-F52L1A7A111010B200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F52L1A7A111010B200
Description
FLEX CONNECTOR, 1.00MM PITCH, HE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
F52L1A7A111010B200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.198" (5.04mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Connector/Contact Type
Contacts, Vertical - 1 Sided
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
0.5A
Pitch
0.039" (1.00mm)
Housing Color
Natural
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥37.31400¥373,140
Manufacturers Standard Package
Unit Price without JCT:¥37.31400
Unit Price with JCT:¥41.04540

Other Suppliers on DigiKey

30,000In Stock
Ships from WEC