F33X-1AAJ1-E8951
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F33X-1AAJ1-E8951

DigiKey Part Number
609-F33X-1AAJ1-E8951TR-ND - Tape & Reel (TR)
609-F33X-1AAJ1-E8951CT-ND - Cut Tape (CT)
609-F33X-1AAJ1-E8951DKR-ND - Digi-Reel®
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
F33X-1AAJ1-E8951
Description
FLEX CONNECTOR, P=0.50MM, H=2.1M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
F33X-1AAJ1-E8951 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
51
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.083" (2.10mm)
Locking Feature
Flip Lock
Cable End Type
Notched, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Guide, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.25µin (0.03µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,908
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥151.00000¥151
10¥127.20000¥1,272
25¥121.96000¥3,049
50¥119.38000¥5,969
100¥114.18000¥11,418
250¥103.81200¥25,953
500¥93.42800¥46,714
1,000¥83.04700¥83,047
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥77.85600¥155,712
4,000¥75.26125¥301,045
6,000¥72.66600¥435,996
10,000¥69.03260¥690,326
14,000¥67.47550¥944,657
Manufacturers Standard Package
Unit Price without JCT:¥151.00000
Unit Price with JCT:¥166.10000