
DWRT018SV23301 | |
---|---|
DigiKey Part Number | DWRT018SV23301-ND |
Manufacturer | |
Manufacturer Product Number | DWRT018SV23301 |
Description | CONN RCPT DRAWER 18POS PCB |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets Through Hole Black Drawer |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 18 | |
Number of Positions Loaded | All | |
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |