Similar
Similar
Similar
Similar

D15S24A6RV12LF | |
|---|---|
DigiKey Part Number | D15S24A6RV12LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D15S24A6RV12LF |
Description | CONN D-SUB RCPT 15POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15S24A6RV12LF Models |
Category | Termination Solder Paste |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A per Contact |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 15 PP/Z | Assmann WSW Components | 615 | AE10934-ND | ¥171.00000 | Similar |
| L177TSA15SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSA15SOL2-ND | ¥212.74464 | Similar |
| L177TSAG15SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSAG15SOL2-ND | ¥217.75198 | Similar |
| L177TSAH15SOL2 | Amphenol CS (Commercial Products) | 0 | L177TSAH15SOL2-ND | ¥216.13571 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | ¥486.79828 | ¥282,343 |
| Unit Price without JCT: | ¥486.79828 |
|---|---|
| Unit Price with JCT: | ¥535.47811 |







