
B4071B7L111290E100 | |
|---|---|
DigiKey Part Number | 609-B4071B7L111290E100TR-ND - Tape & Reel (TR) 609-B4071B7L111290E100CT-ND - Cut Tape (CT) 609-B4071B7L111290E100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B4071B7L111290E100 |
Description | FLT BTB P0.8 90P REC GOLDFLASH R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Header, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | B4071B7L111290E100 Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Header, Center Strip Contacts | Height Above Board 0.278" (7.06mm) |
Number of Positions 90 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥671.00000 | ¥671 |
| 10 | ¥570.30000 | ¥5,703 |
| 25 | ¥534.60000 | ¥13,365 |
| 50 | ¥509.02000 | ¥25,451 |
| 100 | ¥484.71000 | ¥48,471 |
| 250 | ¥454.36400 | ¥113,591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥432.68400 | ¥216,342 |
| 1,000 | ¥412.04200 | ¥412,042 |
| 1,500 | ¥400.43000 | ¥600,645 |
| 2,500 | ¥386.27200 | ¥965,680 |
| 3,500 | ¥377.21857 | ¥1,320,265 |
| Unit Price without JCT: | ¥671.00000 |
|---|---|
| Unit Price with JCT: | ¥738.10000 |


