100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B04P3J1B1AA1A01110

DigiKey Part Number
609-B04P3J1B1AA1A01110TR-ND - Tape & Reel (TR)
609-B04P3J1B1AA1A01110CT-ND - Cut Tape (CT)
609-B04P3J1B1AA1A01110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B04P3J1B1AA1A01110
Description
FLOATING BTB CONNECTOR, P=0.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
B04P3J1B1AA1A01110 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
30mm
Number of Positions
100
Height Above Board
0.752" (19.10mm)
Pitch
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥1,177.00000¥1,177
10¥1,000.10000¥10,001
25¥937.48000¥23,437
50¥892.68000¥44,634
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150¥826.10000¥123,915
300¥786.67667¥236,003
450¥764.50444¥344,027
750¥737.46533¥553,099
1,050¥720.18000¥756,189
1,500¥702.30467¥1,053,457
Manufacturers Standard Package
Unit Price without JCT:¥1,177.00000
Unit Price with JCT:¥1,294.70000